
TPA6205A1DGN | |
|---|---|
DigiKey Part Number | 296-34563-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6205A1DGN |
Description | IC AMP CLASS AB MONO 1.25W 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6205A1DGN Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-HVSSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 1.25W x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4819MM/NOPB | Texas Instruments | 2 282 | 296-35225-1-ND | 36,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 80 | 16,49125 Kč | 1 319,30 Kč |
| 160 | 15,65925 Kč | 2 505,48 Kč |
| 320 | 14,97550 Kč | 4 792,16 Kč |
| 560 | 14,51225 Kč | 8 126,86 Kč |
| 1 040 | 14,07836 Kč | 14 641,49 Kč |
| 2 560 | 13,56733 Kč | 34 732,36 Kč |
| 5 040 | 13,25986 Kč | 66 829,69 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |








