
TPA6204A1DRBR | |
|---|---|
DigiKey Part Number | 296-17059-2-ND - Tape & Reel (TR) 296-17059-1-ND - Cut Tape (CT) 296-17059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6204A1DRBR |
Description | IC AMP CLASS AB MONO 1.7W 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6204A1DRBR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SON (3x3) |
Output Type 1-Channel (Mono) | Package / Case 8-VDFN Exposed Pad |
Max Output Power x Channels @ Load 1.7W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 25 | 14,68200 Kč | 367,05 Kč |
| 100 | 12,94320 Kč | 1 294,32 Kč |
| 250 | 12,11500 Kč | 3 028,75 Kč |
| 500 | 11,61610 Kč | 5 808,05 Kč |
| 1 000 | 11,31834 Kč | 11 318,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,69785 Kč | 32 093,55 Kč |
| 6 000 | 10,44955 Kč | 62 697,30 Kč |
| 9 000 | 10,32518 Kč | 92 926,62 Kč |
| 15 000 | 10,18745 Kč | 152 811,75 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


