
TPA6133A2RTJR | |
|---|---|
DigiKey Part Number | 296-40692-2-ND - Tape & Reel (TR) 296-40692-1-ND - Cut Tape (CT) 296-40692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6133A2RTJR |
Description | IC AMP CLASS AB STER 142MW 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6133A2RTJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 142mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 20,18700 Kč | 201,87 Kč |
| 25 | 18,29680 Kč | 457,42 Kč |
| 100 | 16,20430 Kč | 1 620,43 Kč |
| 250 | 15,20820 Kč | 3 802,05 Kč |
| 500 | 14,60744 Kč | 7 303,72 Kč |
| 1 000 | 14,11255 Kč | 14 112,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,50161 Kč | 40 504,83 Kč |
| 6 000 | 13,20256 Kč | 79 215,36 Kč |
| 9 000 | 13,05278 Kč | 117 475,02 Kč |
| 15 000 | 12,88691 Kč | 193 303,65 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |



