
TPA6132A2RTET | |
|---|---|
DigiKey Part Number | 296-27194-2-ND - Tape & Reel (TR) 296-27194-1-ND - Cut Tape (CT) 296-27194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6132A2RTET |
Description | IC AMP CLASS AB STER 25MW 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6132A2RTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25mW x 2 @ 16Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 25 | 24,51720 Kč | 612,93 Kč |
| 100 | 21,81480 Kč | 2 181,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,52932 Kč | 5 132,33 Kč |
| 500 | 19,75366 Kč | 9 876,83 Kč |
| 750 | 19,36548 Kč | 14 524,11 Kč |
| 1 250 | 18,93499 Kč | 23 668,74 Kč |
| 1 750 | 18,68330 Kč | 32 695,77 Kč |
| 2 500 | 18,44154 Kč | 46 103,85 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |



