Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-DSBGA (2.24x2.16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6130A2YZHR

DigiKey Part Number
TPA6130A2YZHR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA6130A2YZHR
Description
IC AMP AB STEREO 290MW 16DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-DSBGA (2.24x2.16)
Datasheet
 Datasheet
EDA/CAD Models
TPA6130A2YZHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
290mW x 1 @ 16Ohm; 138mW x 2 @ 16Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
16-DSBGA (2.24x2.16)
Package / Case
16-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 119 557 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,06453 Kč45 193,59 Kč
6 00014,73762 Kč88 425,72 Kč
9 00014,57390 Kč131 165,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,06453 Kč
Unit Price with VAT:18,22808 Kč

Other Suppliers on DigiKey

119 557In Stock
Ships from Rochester Electronics, LLC