
TPA6130A2RTJT | |
|---|---|
DigiKey Part Number | 296-41841-2-ND - Tape & Reel (TR) 296-41841-1-ND - Cut Tape (CT) 296-41841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6130A2RTJT |
Description | IC AMP CLASS AB STER 290MW 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6130A2RTJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 290mW x 1 @ 16Ohm; 138mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,18500 Kč | 261,85 Kč |
| 25 | 23,80320 Kč | 595,08 Kč |
| 100 | 21,18070 Kč | 2 118,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,93132 Kč | 4 982,83 Kč |
| 500 | 19,17832 Kč | 9 589,16 Kč |
| 750 | 18,80133 Kč | 14 101,00 Kč |
| 1 250 | 18,38350 Kč | 22 979,38 Kč |
| 1 750 | 18,13927 Kč | 31 743,72 Kč |
| 2 500 | 17,90432 Kč | 44 760,80 Kč |
| 6 250 | 17,39854 Kč | 108 740,88 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |



