
TPA3251D2DDV | |
|---|---|
DigiKey Part Number | 296-42310-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA3251D2DDV |
Description | IC AMP CLSS D STER 220W 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3251D2DDV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 220W x 2 @ 3Ohm | |
Voltage - Supply | 12V ~ 36V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,87000 Kč | 193,87 Kč |
| 10 | 150,78100 Kč | 1 507,81 Kč |
| 35 | 136,71686 Kč | 4 785,09 Kč |
| 105 | 127,86571 Kč | 13 425,90 Kč |
| 280 | 121,96821 Kč | 34 151,10 Kč |
| 525 | 118,95815 Kč | 62 453,03 Kč |
| 1 015 | 116,32417 Kč | 118 069,03 Kč |
| Unit Price without VAT: | 193,87000 Kč |
|---|---|
| Unit Price with VAT: | 234,58270 Kč |


