TPA3250D2DDW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3250D2DDWR

DigiKey Part Number
296-43794-2-ND - Tape & Reel (TR)
296-43794-1-ND - Cut Tape (CT)
296-43794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3250D2DDWR
Description
IC AMP CLSS D STER 130W 44HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3250D2DDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
130W x 2 @ 4Ohm
Voltage - Supply
12V ~ 36V
Features
Depop, Short-Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
44-HTSSOP
Package / Case
44-PowerTSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,57000 Kč133,57 Kč
10102,71900 Kč1 027,19 Kč
2594,98360 Kč2 374,59 Kč
10086,48640 Kč8 648,64 Kč
25082,43336 Kč20 608,34 Kč
50079,99034 Kč39 995,17 Kč
1 00077,97943 Kč77 979,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00076,32432 Kč152 648,64 Kč
Manufacturers Standard Package
Unit Price without VAT:133,57000 Kč
Unit Price with VAT:161,61970 Kč

Other Suppliers on DigiKey

91In Stock
Ships from Rochester Electronics, LLC