
TPA3244DDW | |
|---|---|
DigiKey Part Number | TPA3244DDW-ND |
Manufacturer | |
Manufacturer Product Number | TPA3244DDW |
Description | IC AMP CLASS D STER 60W 44HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3244DDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 60W x 2 @ 8Ohm | |
Voltage - Supply | 12V ~ 31.5V | |
Features | Depop, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 94,29100 Kč | 19 801,11 Kč |
| Unit Price without VAT: | 94,29100 Kč |
|---|---|
| Unit Price with VAT: | 114,09211 Kč |


