
TPA3221DDV | |
|---|---|
DigiKey Part Number | 296-47512-ND |
Manufacturer | |
Manufacturer Product Number | TPA3221DDV |
Description | IC AMP D MONO/STER 155W 44HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3221DDV Models |
Category | Voltage - Supply 7V ~ 32V |
Manufacturer Texas Instruments | Features Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 44-HTSSOP |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 44-PowerTSSOP (0.244", 6.20mm Width) |
Max Output Power x Channels @ Load 155W x 1 @ 3Ohm; 112W x 2 @ 2Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 89,95500 Kč | 899,55 Kč |
| 35 | 80,89029 Kč | 2 831,16 Kč |
| 105 | 75,17286 Kč | 7 893,15 Kč |
| 280 | 71,36471 Kč | 19 982,12 Kč |
| 525 | 69,42179 Kč | 36 446,44 Kč |
| 1 015 | 67,72072 Kč | 68 736,53 Kč |
| 2 520 | 65,83565 Kč | 165 905,84 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |


