
TPA3156D2DADR | |
|---|---|
DigiKey Part Number | 296-51850-2-ND - Tape & Reel (TR) 296-51850-1-ND - Cut Tape (CT) 296-51850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3156D2DADR |
Description | IC AMP CLASS D STER 70W 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3156D2DADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 70W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 26V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 76,85300 Kč | 768,53 Kč |
| 25 | 70,81360 Kč | 1 770,34 Kč |
| 100 | 64,17620 Kč | 6 417,62 Kč |
| 250 | 61,01012 Kč | 15 252,53 Kč |
| 500 | 59,10266 Kč | 29 551,33 Kč |
| 1 000 | 57,53263 Kč | 57 532,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 56,24010 Kč | 112 480,20 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |


