
TPA3156D2DAD | |
|---|---|
DigiKey Part Number | 296-47614-ND |
Manufacturer | |
Manufacturer Product Number | TPA3156D2DAD |
Description | IC AMP CLASS D STER 70W 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3156D2DAD Models |
Category | Voltage - Supply 4.5V ~ 26V |
Manufacturer Texas Instruments | Features Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 32-HTSSOP |
Output Type 2-Channel (Stereo) | Package / Case 32-PowerTSSOP (0.240", 6.10mm Width) |
Max Output Power x Channels @ Load 70W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 93,79800 Kč | 937,98 Kč |
| 46 | 82,74130 Kč | 3 806,10 Kč |
| 138 | 77,25435 Kč | 10 661,10 Kč |
| 276 | 74,56953 Kč | 20 581,19 Kč |
| 506 | 72,61324 Kč | 36 742,30 Kč |
| 1 012 | 70,74915 Kč | 71 598,14 Kč |
| 2 530 | 68,78132 Kč | 174 016,74 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |

