


TPA3136D2PWP | |
|---|---|
DigiKey Part Number | TPA3136D2PWP-ND |
Manufacturer | |
Manufacturer Product Number | TPA3136D2PWP |
Description | IC AMP CLASS D STER 10W 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3136D2PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 14.4V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 27,89100 Kč | 278,91 Kč |
| 50 | 23,86220 Kč | 1 193,11 Kč |
| 100 | 22,61190 Kč | 2 261,19 Kč |
| 250 | 21,29164 Kč | 5 322,91 Kč |
| 500 | 20,49554 Kč | 10 247,77 Kč |
| 1 000 | 19,84026 Kč | 19 840,26 Kč |
| 2 500 | 19,14868 Kč | 47 871,70 Kč |
| 5 000 | 18,73193 Kč | 93 659,65 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |


