
TPA3131D2RHBR | |
|---|---|
DigiKey Part Number | 296-50028-2-ND - Tape & Reel (TR) 296-50028-1-ND - Cut Tape (CT) 296-50028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3131D2RHBR |
Description | IC AMP CLASS D STER 7.3W 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3131D2RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 7.3W x 2 @ 4Ohm, 4W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 26V | |
Features | Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 31,11200 Kč | 311,12 Kč |
| 25 | 28,33320 Kč | 708,33 Kč |
| 100 | 25,29160 Kč | 2 529,16 Kč |
| 250 | 23,84208 Kč | 5 960,52 Kč |
| 500 | 22,96682 Kč | 11 483,41 Kč |
| 1 000 | 22,24711 Kč | 22 247,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,35789 Kč | 64 073,67 Kč |
| 6 000 | 20,92286 Kč | 125 537,16 Kč |
| 9 000 | 20,70490 Kč | 186 344,10 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |


