Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
32-TSSOP

TPA3128D2DAPR

DigiKey Part Number
296-TPA3128D2DAPRTR-ND - Tape & Reel (TR)
296-TPA3128D2DAPRCT-ND - Cut Tape (CT)
296-TPA3128D2DAPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3128D2DAPR
Description
IC AMP CLASS D STER 30W 32HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3128D2DAPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 26V
Manufacturer
Texas Instruments
Features
Short Circuit Protection
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
32-HTSSOP
Output Type
2-Channel (Stereo)
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Max Output Power x Channels @ Load
30W x 2 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 556
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1041,99600 Kč419,96 Kč
2538,40120 Kč960,03 Kč
10034,44300 Kč3 444,30 Kč
25032,55360 Kč8 138,40 Kč
50031,80568 Kč15 902,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00027,94887 Kč55 897,74 Kč
4 00027,34486 Kč109 379,44 Kč
6 00027,04256 Kč162 255,36 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč