


TPA3128D2DAPR | |
|---|---|
DigiKey Part Number | 296-TPA3128D2DAPRTR-ND - Tape & Reel (TR) 296-TPA3128D2DAPRCT-ND - Cut Tape (CT) 296-TPA3128D2DAPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3128D2DAPR |
Description | IC AMP CLASS D STER 30W 32HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3128D2DAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 30W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 26V | |
Features | Short Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,77800 Kč | 407,78 Kč |
| 25 | 37,28400 Kč | 932,10 Kč |
| 100 | 33,43930 Kč | 3 343,93 Kč |
| 250 | 31,60536 Kč | 7 901,34 Kč |
| 500 | 30,50002 Kč | 15 250,01 Kč |
| 1 000 | 29,59017 Kč | 29 590,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,42617 Kč | 50 852,34 Kč |
| 4 000 | 24,87024 Kč | 99 480,96 Kč |
| 6 000 | 24,59181 Kč | 147 550,86 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |





