


TPA3118D2QDAPRQ1 | |
|---|---|
DigiKey Part Number | 296-42541-2-ND - Tape & Reel (TR) 296-42541-1-ND - Cut Tape (CT) 296-42541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3118D2QDAPRQ1 |
Description | IC AMP CLASS D STER 30W 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3118D2QDAPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 30W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 26V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 57,22000 Kč | 572,20 Kč |
| 25 | 52,52000 Kč | 1 313,00 Kč |
| 100 | 47,34630 Kč | 4 734,63 Kč |
| 250 | 44,87944 Kč | 11 219,86 Kč |
| 500 | 44,42084 Kč | 22 210,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,16259 Kč | 82 325,18 Kč |
| 4 000 | 40,33364 Kč | 161 334,56 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |


