
TPA3116D2QDADRQ1 | |
|---|---|
DigiKey Part Number | 296-TPA3116D2QDADRQ1TR-ND - Tape & Reel (TR) 296-TPA3116D2QDADRQ1CT-ND - Cut Tape (CT) 296-TPA3116D2QDADRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3116D2QDADRQ1 |
Description | IC AMP CLASS D STER 50W 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3116D2QDADRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 26V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,33000 Kč | 96,33 Kč |
| 10 | 73,21600 Kč | 732,16 Kč |
| 25 | 67,43640 Kč | 1 685,91 Kč |
| 100 | 61,07600 Kč | 6 107,60 Kč |
| 250 | 58,04292 Kč | 14 510,73 Kč |
| 500 | 56,21532 Kč | 28 107,66 Kč |
| 1 000 | 54,71083 Kč | 54 710,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 53,47298 Kč | 106 945,96 Kč |
| Unit Price without VAT: | 96,33000 Kč |
|---|---|
| Unit Price with VAT: | 116,55930 Kč |









