


TPA3113D2PWPR | |
|---|---|
DigiKey Part Number | 296-25122-2-ND - Tape & Reel (TR) 296-25122-1-ND - Cut Tape (CT) 296-25122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3113D2PWPR |
Description | IC AMP CLASS D STER 6W 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3113D2PWPR Models |
Category | Voltage - Supply 8V ~ 26V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 28-HTSSOP |
Type Class D | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 6W x 2 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,82200 Kč | 278,22 Kč |
| 25 | 25,29840 Kč | 632,46 Kč |
| 100 | 22,52460 Kč | 2 252,46 Kč |
| 250 | 21,20296 Kč | 5 300,74 Kč |
| 500 | 20,40628 Kč | 10 203,14 Kč |
| 1 000 | 20,33635 Kč | 20 336,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,21065 Kč | 38 421,30 Kč |
| 4 000 | 18,76649 Kč | 75 065,96 Kč |
| 6 000 | 18,54396 Kč | 111 263,76 Kč |
| 10 000 | 18,29753 Kč | 182 975,30 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |

