



TPA3110D2PWPR | |
|---|---|
DigiKey Part Number | 296-24926-2-ND - Tape & Reel (TR) 296-24926-1-ND - Cut Tape (CT) 296-24926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3110D2PWPR |
Description | IC AMP CLASS D STER 15W 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3110D2PWPR Models |
Category | Voltage - Supply 8V ~ 26V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 28-HTSSOP |
Type Class D | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 15W x 2 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 33,24400 Kč | 332,44 Kč |
| 25 | 30,30720 Kč | 757,68 Kč |
| 100 | 27,07460 Kč | 2 707,46 Kč |
| 250 | 25,53212 Kč | 6 383,03 Kč |
| 500 | 24,69750 Kč | 12 348,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,20915 Kč | 46 418,30 Kč |
| 4 000 | 22,69120 Kč | 90 764,80 Kč |
| 6 000 | 22,43179 Kč | 134 590,74 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |





