Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3008D2PHPR

DigiKey Part Number
TPA3008D2PHPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA3008D2PHPR
Description
IC AMP CLASS D STER 10W 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPA3008D2PHPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
10W x 2 @ 16Ohm
Voltage - Supply
8.5V ~ 18V
Features
Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
48-HTQFP (7x7)
Package / Case
48-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 144 900 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000169,64221 Kč169 642,21 Kč
Manufacturers Standard Package
Unit Price without VAT:169,64221 Kč
Unit Price with VAT:205,26707 Kč

Other Suppliers on DigiKey

144 900In Stock
Ships from Rochester Electronics, LLC