Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3008D2PHP

DigiKey Part Number
296-17210-ND
Manufacturer
Manufacturer Product Number
TPA3008D2PHP
Description
IC AMP CLASS D STER 10W 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPA3008D2PHP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
10W x 2 @ 16Ohm
Voltage - Supply
8.5V ~ 18V
Features
Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
48-HTQFP (7x7)
Package / Case
48-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1322,32000 Kč322,32 Kč
10254,97900 Kč2 549,79 Kč
25238,16760 Kč5 954,19 Kč
100219,70210 Kč21 970,21 Kč
250210,89804 Kč52 724,51 Kč
500205,59184 Kč102 795,92 Kč
1 000201,22551 Kč201 225,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:322,32000 Kč
Unit Price with VAT:390,00720 Kč

Other Suppliers on DigiKey

22 191In Stock
Ships from Rochester Electronics, LLC