
TPA2038D1YFFR | |
|---|---|
DigiKey Part Number | 296-29701-2-ND - Tape & Reel (TR) 296-29701-1-ND - Cut Tape (CT) 296-29701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2038D1YFFR |
Description | IC AMP CLASS D MONO 3.24W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2038D1YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.24W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 25 | 13,30440 Kč | 332,61 Kč |
| 100 | 11,71270 Kč | 1 171,27 Kč |
| 250 | 10,95592 Kč | 2 738,98 Kč |
| 500 | 10,49942 Kč | 5 249,71 Kč |
| 1 000 | 10,12377 Kč | 10 123,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,65957 Kč | 28 978,71 Kč |
| 6 000 | 9,43237 Kč | 56 594,22 Kč |
| 9 000 | 9,31866 Kč | 83 867,94 Kč |
| 15 000 | 9,19259 Kč | 137 888,85 Kč |
| 21 000 | 9,11899 Kč | 191 498,79 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


