
TPA2033D1YZFR | |
|---|---|
DigiKey Part Number | 296-20660-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA2033D1YZFR |
Description | IC AMP CLASS D MONO 2.75W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2033D1YZFR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-DSBGA |
Type Class D | Package / Case 9-UFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 2.75W x 1 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,14798 Kč | 30 443,94 Kč |
| 6 000 | 9,91148 Kč | 59 468,88 Kč |
| 9 000 | 9,79300 Kč | 88 137,00 Kč |
| 15 000 | 9,66175 Kč | 144 926,25 Kč |
| 21 000 | 9,58512 Kč | 201 287,52 Kč |
| Unit Price without VAT: | 10,14798 Kč |
|---|---|
| Unit Price with VAT: | 12,27906 Kč |


