Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2017D2RTJT

DigiKey Part Number
296-24395-2-ND - Tape & Reel (TR)
296-24395-1-ND - Cut Tape (CT)
296-24395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2017D2RTJT
Description
IC AMP CLASS D STEREO 2.8W 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPA2017D2RTJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2.8W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-QFN (4x4)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1033,89100 Kč338,91 Kč
2530,90920 Kč772,73 Kč
10027,63340 Kč2 763,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25026,07028 Kč6 517,57 Kč
50025,12830 Kč12 564,15 Kč
75024,65669 Kč18 492,52 Kč
1 25024,13410 Kč30 167,62 Kč
1 75023,82853 Kč41 699,93 Kč
2 50023,53481 Kč58 837,03 Kč
6 25022,90213 Kč143 138,31 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč

Other Suppliers on DigiKey

1 049In Stock
Ships from Rochester Electronics, LLC