Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2012D2RTJT

DigiKey Part Number
296-26878-2-ND - Tape & Reel (TR)
296-26878-1-ND - Cut Tape (CT)
296-26878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2012D2RTJT
Description
IC AMP CLASS D STEREO 2.1W 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPA2012D2RTJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
20-QFN (4x4)
Output Type
2-Channel (Stereo)
Package / Case
20-WFQFN Exposed Pad
Max Output Power x Channels @ Load
2.1W x 2 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 956
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,86616 Kč6 466,54 Kč
50024,92588 Kč12 462,94 Kč
75024,45511 Kč18 341,33 Kč
1 25023,93318 Kč29 916,47 Kč
1 75023,62815 Kč41 349,26 Kč
2 50023,33491 Kč58 337,28 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1033,68100 Kč336,81 Kč
2530,69920 Kč767,48 Kč
10027,42550 Kč2 742,55 Kč
Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1030,82500 Kč308,25 Kč
2528,07840 Kč701,96 Kč
10025,04850 Kč2 504,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč

Other Suppliers on DigiKey

19 950In Stock
Ships from Rochester Electronics, LLC