TPA2011D1 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPA2011D1 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
TPA2011D1YFFEVM
TPA2011D1YFFEVM

TPA2011D1YFFEVM

DigiKey Part Number
296-31085-ND
Manufacturer
Manufacturer Product Number
TPA2011D1YFFEVM
Description
EVAL BOARD FOR TPA2011D1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPA2011D1 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Output Power x Channels @ Load
3.24W x 1 @ 4Ohm
Manufacturer
Texas Instruments
Voltage - Supply
2.5V ~ 5.5V
Packaging
Box
Utilized IC / Part
TPA2011D1
Part Status
Active
Contents
Board(s)
Amplifier Type
Class D
Base Product Number
Output Type
1-Channel (Mono)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 858,25000 Kč2 858,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 858,25000 Kč
Unit Price with VAT:3 458,48250 Kč