
TPA2008D2PWPR | |
|---|---|
DigiKey Part Number | 296-17158-2-ND - Tape & Reel (TR) 296-17158-1-ND - Cut Tape (CT) 296-17158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2008D2PWPR |
Description | IC AMP CLASS D STER 3W 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2008D2PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3W x 2 @ 3Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,41300 Kč | 314,13 Kč |
| 25 | 28,62440 Kč | 715,61 Kč |
| 100 | 25,55460 Kč | 2 555,46 Kč |
| 250 | 24,09228 Kč | 6 023,07 Kč |
| 500 | 23,21034 Kč | 11 605,17 Kč |
| 1 000 | 22,48445 Kč | 22 484,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,34213 Kč | 40 684,26 Kč |
| 4 000 | 19,87907 Kč | 79 516,28 Kč |
| 6 000 | 19,64713 Kč | 117 882,78 Kč |
| 10 000 | 19,39023 Kč | 193 902,30 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

