Amplifier IC 1-Channel (Mono) Class D 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2006D1DRBT

DigiKey Part Number
296-26877-2-ND - Tape & Reel (TR)
296-26877-1-ND - Cut Tape (CT)
296-26877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2006D1DRBT
Description
IC AMP CLASS D MONO 1.45W 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPA2006D1DRBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Differential Inputs, Shutdown, Thermal Protection
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
8-SON (3x3)
Output Type
1-Channel (Mono)
Package / Case
8-VDFN Exposed Pad
Max Output Power x Channels @ Load
1.45W x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 548
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1019,42300 Kč194,23 Kč
2517,57960 Kč439,49 Kč
10015,55320 Kč1 555,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,58604 Kč3 646,51 Kč
50014,00356 Kč7 001,78 Kč
75013,71141 Kč10 283,56 Kč
1 25013,38799 Kč16 734,99 Kč
1 75013,19886 Kč23 098,01 Kč
2 50013,01708 Kč32 542,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč