
TPA2001D2PWPR | |
|---|---|
DigiKey Part Number | 296-2468-2-ND - Tape & Reel (TR) 296-2468-1-ND - Cut Tape (CT) 296-2468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2001D2PWPR |
Description | IC AMP CLASS D STER 1W 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2001D2PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,31545 Kč | 46 630,90 Kč |
| 4 000 | 22,79763 Kč | 91 190,52 Kč |
| 6 000 | 22,53838 Kč | 135 230,28 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


