


TPA1517NE | |
|---|---|
DigiKey Part Number | 296-7008-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA1517NE |
Description | IC AMP CLASS AB STEREO 6W 20DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPA1517NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 6W x 2 @ 4Ohm | |
Voltage - Supply | 9.5V ~ 18V | |
Features | Mute, Standby, Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,25000 Kč | 109,25 Kč |
| 20 | 78,23250 Kč | 1 564,65 Kč |
| 40 | 74,07500 Kč | 2 963,00 Kč |
| 100 | 69,69020 Kč | 6 969,02 Kč |
| 260 | 66,17150 Kč | 17 204,59 Kč |
| 500 | 64,25386 Kč | 32 126,93 Kč |
| 1 000 | 62,57113 Kč | 62 571,13 Kč |
| 2 500 | 60,79476 Kč | 151 986,90 Kč |
| Unit Price without VAT: | 109,25000 Kč |
|---|---|
| Unit Price with VAT: | 132,19250 Kč |


