C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 80MHz 256KB (128K x 16) FLASH 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMX320F28069PFPA

DigiKey Part Number
296-32777-ND
Manufacturer
Manufacturer Product Number
TMX320F28069PFPA
Description
IC MCU 32BIT 256KB FLASH 80HTQFP
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 80MHz 256KB (128K x 16) FLASH 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TMX320F28069PFPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, I2C, McBSP, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
50K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-HTQFP (12x12)
Package / Case
80-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1356,97000 Kč356,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:356,97000 Kč
Unit Price with VAT:431,93370 Kč