
TMUXRUM-RRPEVM | |
|---|---|
DigiKey Part Number | 296-TMUXRUM-RRPEVM-ND |
Manufacturer | |
Manufacturer Product Number | TMUXRUM-RRPEVM |
Description | TMUX EVAL BOARD RUM RRP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Multiplexer | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 280,94000 Kč | 3 280,94 Kč |
| Unit Price without VAT: | 3 280,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 969,93740 Kč |

