
TMUXHS4446RETT | |
|---|---|
DigiKey Part Number | 296-TMUXHS4446RETTTR-ND - Tape & Reel (TR) 296-TMUXHS4446RETTCT-ND - Cut Tape (CT) 296-TMUXHS4446RETTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUXHS4446RETT |
Description | USB-C 10-GBPS ALTERNATE MODE 6 B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 4:4 7Ohm (Typ) 40-WQFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | TMUXHS4446RETT Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 9.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 20pF, 20pF |
Part Status Active | Crosstalk -38dB @ 5GHz |
Switch Circuit SPST | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 4:4 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 40-WFQFN Exposed Pad |
On-State Resistance (Max) 7Ohm (Typ) | Supplier Device Package 40-WQFN (6x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 45,02000 Kč | 450,20 Kč |
| 25 | 41,22320 Kč | 1 030,58 Kč |
| 100 | 37,03000 Kč | 3 703,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,03224 Kč | 8 758,06 Kč |
| 500 | 33,82820 Kč | 16 914,10 Kč |
| 750 | 33,22500 Kč | 24 918,75 Kč |
| 1 250 | 32,55681 Kč | 40 696,01 Kč |
| 1 750 | 32,16618 Kč | 56 290,81 Kč |
| 2 500 | 31,79064 Kč | 79 476,60 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |


