
TMUXHS221LVNKGT | |
|---|---|
DigiKey Part Number | 296-TMUXHS221LVNKGTTR-ND - Tape & Reel (TR) 296-TMUXHS221LVNKGTCT-ND - Cut Tape (CT) 296-TMUXHS221LVNKGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUXHS221LVNKGT |
Description | USB 2.0 480 MBPS 2:1/1:2 MULTIPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:2, 2:1 8Ohm 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 1:2, 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 1.62V ~ 1.98V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 32µs, 500ns | |
-3db Bandwidth | 3.3GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 12µA | |
Crosstalk | -41dB @ 240MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.4x1.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 25 | 19,70440 Kč | 492,61 Kč |
| 100 | 17,47030 Kč | 1 747,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,40364 Kč | 4 100,91 Kč |
| 500 | 15,76068 Kč | 7 880,34 Kč |
| 750 | 15,43857 Kč | 11 578,93 Kč |
| 1 250 | 15,08160 Kč | 18 852,00 Kč |
| 1 750 | 14,87294 Kč | 26 027,65 Kč |
| 2 500 | 14,67240 Kč | 36 681,00 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


