Parametric Equivalent

TMUX9616NPTR | |
|---|---|
DigiKey Part Number | 296-TMUX9616NPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMUX9616NPTR |
Description | 220V, FLAT RON, 1:1 (SPST) FOUR- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit IC Switch 1:1 19Ohm 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 16 | |
On-State Resistance (Max) | 19Ohm | |
Channel-to-Channel Matching (ΔRon) | 380mOhm | |
Voltage - Supply, Single (V+) | 20V ~ 110V | |
Voltage - Supply, Dual (V±) | ±20V ~ 110V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 800ns (Typ) | |
-3db Bandwidth | 500MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 70nA (Typ) | |
Crosstalk | -75dB @ 5MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 419,94635 Kč | 419 946,35 Kč |
| Unit Price without VAT: | 419,94635 Kč |
|---|---|
| Unit Price with VAT: | 508,13508 Kč |


