


TMUX8213PWR | |
|---|---|
DigiKey Part Number | 296-TMUX8213PWRTR-ND - Tape & Reel (TR) 296-TMUX8213PWRCT-ND - Cut Tape (CT) 296-TMUX8213PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX8213PWR |
Description | IC SW SPST-NO/NCX4 7OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 7Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX8213PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm (Typ) | |
Voltage - Supply, Single (V+) | 10V ~ 100V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4µs, 100ns (Typ) | |
-3db Bandwidth | 420MHz | |
Charge Injection | -1300pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
Crosstalk | -110dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 138,10400 Kč | 1 381,04 Kč |
| 25 | 128,08800 Kč | 3 202,20 Kč |
| 100 | 117,07640 Kč | 11 707,64 Kč |
| 250 | 114,40384 Kč | 28 600,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 102,84323 Kč | 308 529,69 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |

