
TMUX8212RUMR | |
|---|---|
DigiKey Part Number | 296-TMUX8212RUMRTR-ND - Tape & Reel (TR) 296-TMUX8212RUMRCT-ND - Cut Tape (CT) 296-TMUX8212RUMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX8212RUMR |
Description | 100-V, FLAT RON, 1:1 (SPST), FOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 7Ohm 16-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 10V ~ 100V | |
Voltage - Supply, Dual (V±) | ±10V ~ 50V | |
Switch Time (Ton, Toff) (Max) | 4µs, 100ns (Typ) | |
-3db Bandwidth | 420MHz | |
Charge Injection | -1.3nC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
Crosstalk | -100dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,25000 Kč | 186,25 Kč |
| 10 | 144,55000 Kč | 1 445,50 Kč |
| 25 | 134,13520 Kč | 3 353,38 Kč |
| 100 | 122,68920 Kč | 12 268,92 Kč |
| 250 | 120,12284 Kč | 30 030,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 107,89290 Kč | 323 678,70 Kč |
| Unit Price without VAT: | 186,25000 Kč |
|---|---|
| Unit Price with VAT: | 225,36250 Kč |

