4 Circuit IC Switch 1:1 7Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 7Ohm 16-TSSOP
TMUX1574PWR

TMUX8211PWR

DigiKey Part Number
296-TMUX8211PWRTR-ND - Tape & Reel (TR)
296-TMUX8211PWRCT-ND - Cut Tape (CT)
296-TMUX8211PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX8211PWR
Description
IC SWITCH SPST-NCX4 7OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 7Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX8211PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
7Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm (Typ)
Voltage - Supply, Single (V+)
10V ~ 100V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4µs, 100ns (Typ)
-3db Bandwidth
420MHz
Charge Injection
-1300pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Crosstalk
-110dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1173,02000 Kč173,02 Kč
10134,07200 Kč1 340,72 Kč
25124,35840 Kč3 108,96 Kč
100113,66430 Kč11 366,43 Kč
250108,56972 Kč27 142,43 Kč
500105,49774 Kč52 748,87 Kč
1 000102,97041 Kč102 970,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00099,84780 Kč299 543,40 Kč
Manufacturers Standard Package
Unit Price without VAT:173,02000 Kč
Unit Price with VAT:209,35420 Kč