
TMUX7462FRRPR | |
|---|---|
DigiKey Part Number | 296-TMUX7462FRRPRTR-ND - Tape & Reel (TR) 296-TMUX7462FRRPRCT-ND - Cut Tape (CT) 296-TMUX7462FRRPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7462FRRPR |
Description | IC SW SPST-NCX4 10.5OHM 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10.5Ohm 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7462FRRPR Models |
Category | Voltage - Supply, Single (V+) 8V ~ 44V |
Manufacturer Texas Instruments | Voltage - Supply, Dual (V±) ±5V ~ 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 550MHz |
Part Status Active | Crosstalk -100dB @ 1MHz |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-WQFN Exposed Pad |
On-State Resistance (Max) 10.5Ohm | Supplier Device Package 16-WQFN (4x4) |
Channel-to-Channel Matching (ΔRon) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 10 | 107,99300 Kč | 1 079,93 Kč |
| 25 | 99,87480 Kč | 2 496,87 Kč |
| 100 | 90,95280 Kč | 9 095,28 Kč |
| 250 | 87,93124 Kč | 21 982,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,41878 Kč | 238 256,34 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |


