
TMUX7413FRRPR | |
|---|---|
DigiKey Part Number | 296-TMUX7413FRRPRTR-ND - Tape & Reel (TR) 296-TMUX7413FRRPRCT-ND - Cut Tape (CT) 296-TMUX7413FRRPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7413FRRPR |
Description | IC SW SPST-NO/NCX4 11OHM 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 11Ohm 16-WQFN (4x4) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 740ns, 100ns |
Manufacturer Texas Instruments | -3db Bandwidth 650MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -330pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 10pF, 12pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 700pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -100dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 11Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 60mOhm | Package / Case 16-WQFN Exposed Pad |
Voltage - Supply, Single (V+) 5V ~ 44V | Supplier Device Package 16-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 131,93000 Kč | 1 319,30 Kč |
| 25 | 122,34280 Kč | 3 058,57 Kč |
| 100 | 112,44430 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 77,10550 Kč | 231 316,50 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |


