
TMUX7411FRRPR | |
|---|---|
DigiKey Part Number | 296-TMUX7411FRRPRTR-ND - Tape & Reel (TR) 296-TMUX7411FRRPRCT-ND - Cut Tape (CT) 296-TMUX7411FRRPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7411FRRPR |
Description | IC SWITCH SPST-NOX4 11OHM 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 11Ohm 16-WQFN (4x4) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 750ns, 210ns |
Manufacturer Texas Instruments | -3db Bandwidth 650MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -330pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 12pF, 14pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 700pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -110dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 11Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 600mOhm (Typ) | Package / Case 16-WQFN Exposed Pad |
Voltage - Supply, Single (V+) 8V ~ 44V | Supplier Device Package 16-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 135,87800 Kč | 1 358,78 Kč |
| 25 | 126,00480 Kč | 3 150,12 Kč |
| 100 | 115,14880 Kč | 11 514,88 Kč |
| 250 | 112,44428 Kč | 28 111,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,41878 Kč | 238 256,34 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |


