TMUX7348FRTJR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX7348FRTJR

DigiKey Part Number
296-TMUX7348FRTJRTR-ND - Tape & Reel (TR)
296-TMUX7348FRTJRCT-ND - Cut Tape (CT)
296-TMUX7348FRTJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX7348FRTJR
Description
IC SWITCH SP8T X 1 250OHM 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 250Ohm 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
250Ohm
Channel-to-Channel Matching (ΔRon)
2.5Ohm
Voltage - Supply, Single (V+)
8V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 22V
Switch Time (Ton, Toff) (Max)
300ns, 400ns
-3db Bandwidth
150MHz
Charge Injection
-17pC
Channel Capacitance (CS(off), CD(off))
3.5pF, 28pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-95dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 545
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1191,64000 Kč191,64 Kč
10149,10100 Kč1 491,01 Kč
25138,46960 Kč3 461,74 Kč
100126,78180 Kč12 678,18 Kč
250121,20892 Kč30 302,23 Kč
500117,85114 Kč58 925,57 Kč
1 000115,08617 Kč115 086,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000104,75643 Kč314 269,29 Kč
Manufacturers Standard Package
Unit Price without VAT:191,64000 Kč
Unit Price with VAT:231,88440 Kč