
TMUX7222DGSR | |
|---|---|
DigiKey Part Number | 296-TMUX7222DGSRTR-ND - Tape & Reel (TR) 296-TMUX7222DGSRCT-ND - Cut Tape (CT) 296-TMUX7222DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7222DGSR |
Description | 44-V, LATCH-UP IMMUNE, 1:1 (SPST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 2.8Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7222DGSR Models |
Category | Switch Time (Ton, Toff) (Max) 168ns, 180ns |
Manufacturer Texas Instruments | -3db Bandwidth 62MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -16pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 34pF, 34pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 5nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -93dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 2.8Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 44V | Supplier Device Package 10-VSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX7221DGSR | Texas Instruments | 125 | 296-TMUX7221DGSRCT-ND | 107,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 81,97600 Kč | 819,76 Kč |
| 25 | 75,55920 Kč | 1 888,98 Kč |
| 100 | 68,51650 Kč | 6 851,65 Kč |
| 250 | 65,41044 Kč | 16 352,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,70689 Kč | 149 267,23 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |

