
TMUX7222DGSR | |
|---|---|
DigiKey Part Number | 296-TMUX7222DGSRTR-ND - Tape & Reel (TR) 296-TMUX7222DGSRCT-ND - Cut Tape (CT) 296-TMUX7222DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7222DGSR |
Description | 44-V, LATCH-UP IMMUNE, 1:1 (SPST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 2.8Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7222DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 2.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 168ns, 180ns | |
-3db Bandwidth | 62MHz | |
Charge Injection | -16pC | |
Channel Capacitance (CS(off), CD(off)) | 34pF, 34pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -93dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 78,94600 Kč | 789,46 Kč |
| 25 | 72,77160 Kč | 1 819,29 Kč |
| 100 | 65,98940 Kč | 6 598,94 Kč |
| 250 | 62,75328 Kč | 15 688,32 Kč |
| 500 | 60,80318 Kč | 30 401,59 Kč |
| 1 000 | 59,19824 Kč | 59 198,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,01235 Kč | 132 530,88 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |



