
| TMUX7208RUMR | |
|---|---|
| DigiKey Part Number | 296-TMUX7208RUMRTR-ND - Tape & Reel (TR) 296-TMUX7208RUMRCT-ND - Cut Tape (CT) 296-TMUX7208RUMRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TMUX7208RUMR | 
| Description | IC SWITCH 8PST X 1 5.4OHM 16WQFN | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Circuit IC Switch 8:1 5.4Ohm 16-WQFN (4x4) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Circuit | SP8T | |
| Multiplexer/Demultiplexer Circuit | 8:1 | |
| Number of Circuits | 1 | |
| On-State Resistance (Max) | 5.4Ohm | |
| Channel-to-Channel Matching (ΔRon) | 700mOhm | |
| Voltage - Supply, Single (V+) | 4.5V ~ 44V | |
| Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
| Switch Time (Ton, Toff) (Max) | 205ns, 270ns | |
| -3db Bandwidth | 30MHz | |
| Charge Injection | 3pC | |
| Channel Capacitance (CS(off), CD(off)) | 14pF, 130pF | |
| Current - Leakage (IS(off)) (Max) | 70nA | |
| Crosstalk | -85dB @ 100kHz | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-WQFN Exposed Pad | |
| Supplier Device Package | 16-WQFN (4x4) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 144,39000 Kč | 144,39 Kč | 
| 10 | 111,20800 Kč | 1 112,08 Kč | 
| 25 | 102,93160 Kč | 2 573,29 Kč | 
| 100 | 93,83090 Kč | 9 383,09 Kč | 
| 250 | 89,49328 Kč | 22 373,32 Kč | 
| 500 | 86,87920 Kč | 43 439,60 Kč | 
| 1 000 | 84,72744 Kč | 84 727,44 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 82,06968 Kč | 246 209,04 Kč | 
| Unit Price without VAT: | 144,39000 Kč | 
|---|---|
| Unit Price with VAT: | 174,71190 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic