4 Circuit IC Switch 1:1 3.1Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 3.1Ohm 16-TSSOP
TMUX1574PWR

TMUX6213PWR

DigiKey Part Number
296-TMUX6213PWRTR-ND - Tape & Reel (TR)
296-TMUX6213PWRCT-ND - Cut Tape (CT)
296-TMUX6213PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX6213PWR
Description
IC SPST-NO/NC 3.1 OHM 4CH 16TSSO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 3.1Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
180ns, 200ns
Manufacturer
Texas Instruments
-3db Bandwidth
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
78pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
28pF, 45pF
Switch Circuit
SPST - NO/NC
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-93dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
3.1Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
100mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
4.5V ~ 36V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 083
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,40000 Kč141,40 Kč
10108,72000 Kč1 087,20 Kč
25100,56520 Kč2 514,13 Kč
10091,60150 Kč9 160,15 Kč
25088,61084 Kč22 152,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00080,88514 Kč161 770,28 Kč
Manufacturers Standard Package
Unit Price without VAT:141,40000 Kč
Unit Price with VAT:171,09400 Kč