
TMUX6123DGSR | |
|---|---|
DigiKey Part Number | 296-53449-2-ND - Tape & Reel (TR) 296-53449-1-ND - Cut Tape (CT) 296-53449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6123DGSR |
Description | IC SWITCH SPSTX2 165OHM 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 165Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6123DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 165Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.4Ohm | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 86ns, 76ns | |
-3db Bandwidth | 630MHz | |
Charge Injection | 0.51pC | |
Channel Capacitance (CS(off), CD(off)) | 1.9pF, 2.2pF | |
Current - Leakage (IS(off)) (Max) | 20pA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 63,39300 Kč | 633,93 Kč |
| 25 | 58,27360 Kč | 1 456,84 Kč |
| 100 | 52,64830 Kč | 5 264,83 Kč |
| 250 | 51,20992 Kč | 12 802,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,61404 Kč | 114 035,10 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |


