V62/23618-01XE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX582FPWTSEP

DigiKey Part Number
296-TMUX582FPWTSEPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMUX582FPWTSEP
Description
COMMUNICATION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 400Ohm 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SP8T - Open
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
8V ~ 22V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
160ns, 420ns (Typ)
-3db Bandwidth
130MHz
Charge Injection
-11pC
Channel Capacitance (CS(off), CD(off))
4pF, 31pF
Current - Leakage (IS(off)) (Max)
15nA
Crosstalk
-95dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507 176,71880 Kč1 794 179,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7 176,71880 Kč
Unit Price with VAT:8 683,82975 Kč