New at DigiKey
4 Circuit IC Switch 1:1 26Ohm 16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX5413DYYR

DigiKey Part Number
296-TMUX5413DYYRTR-ND - Tape & Reel (TR)
296-TMUX5413DYYRCT-ND - Cut Tape (CT)
296-TMUX5413DYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX5413DYYR
Description
50V, 21 RON, 1:1 (SPST), 4 CHANN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 26Ohm 16-SOT-23-THIN
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±4.5V ~ 25V
Manufacturer
Texas Instruments
Switch Time (Ton, Toff) (Max)
275ns, 115ns
Series
-3db Bandwidth
400MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
13pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Switch Circuit
SPST - Open/Closed
Current - Leakage (IS(off)) (Max)
35nA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-100dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
26Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
140mOhm
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Voltage - Supply, Single (V+)
4.5V ~ 50V
Supplier Device Package
16-SOT-23-THIN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,21000 Kč39,21 Kč
1028,78100 Kč287,81 Kč
2526,19440 Kč654,86 Kč
10023,34150 Kč2 334,15 Kč
25021,98168 Kč5 495,42 Kč
50021,16166 Kč10 580,83 Kč
1 00021,12370 Kč21 123,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,65276 Kč58 958,28 Kč
6 00019,24480 Kč115 468,80 Kč
9 00019,04047 Kč171 364,23 Kč
Manufacturers Standard Package
Unit Price without VAT:39,21000 Kč
Unit Price with VAT:47,44410 Kč